Rochester Electronics TPS2216DB technical specifications.
| Drain to Source Resistance | 60mR |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 1.09W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2216DB to view detailed technical specifications.
No datasheet is available for this part.