Rochester Electronics TPS2301IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS2301IPWR to view detailed technical specifications.
No datasheet is available for this part.