Rochester Electronics TPS40002DGQ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 4V |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS40002DGQ to view detailed technical specifications.
No datasheet is available for this part.