Rochester Electronics TPS40057PWP technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 35V |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS40057PWP to view detailed technical specifications.
No datasheet is available for this part.