Rochester Electronics TPS40074RHLR technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS40074RHLR to view detailed technical specifications.
No datasheet is available for this part.