Rochester Electronics TPS40075RHLR technical specifications.
| Lead Free | Contains Lead |
| Output Current | 20A |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS40075RHLR to view detailed technical specifications.
No datasheet is available for this part.