Rochester Electronics TPS5102IDBT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS5102IDBT to view detailed technical specifications.
No datasheet is available for this part.