Rochester Electronics TPS51511RHLT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS51511RHLT to view detailed technical specifications.
No datasheet is available for this part.