Rochester Electronics TPS51620RHAT technical specifications.
| Lead Free | Contains Lead |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS51620RHAT to view detailed technical specifications.
No datasheet is available for this part.