Rochester Electronics TPS51621RHAT technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS51621RHAT to view detailed technical specifications.
No datasheet is available for this part.