Rochester Electronics TPS54310PWPR technical specifications.
| Frequency | 700kHz |
| Input Bias Current | 6.2mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS54310PWPR to view detailed technical specifications.
No datasheet is available for this part.