Rochester Electronics TPS54372PWPR technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS54372PWPR to view detailed technical specifications.
No datasheet is available for this part.