Rochester Electronics TPS54372QPWPRQ1 technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Quiescent Current | 8.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS54372QPWPRQ1 to view detailed technical specifications.
No datasheet is available for this part.