Rochester Electronics TPS54373PWP technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 3.85W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 6.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS54373PWP to view detailed technical specifications.
No datasheet is available for this part.