Rochester Electronics TPS54380PWPG4 technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 6.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS54380PWPG4 to view detailed technical specifications.
No datasheet is available for this part.