Rochester Electronics TPS54615PWP technical specifications.
| Frequency | 700kHz |
| Input Bias Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS54615PWP to view detailed technical specifications.
No datasheet is available for this part.