Rochester Electronics TPS54972PWPR technical specifications.
| Lead Free | Lead Free |
| Output Current | 9A |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS54972PWPR to view detailed technical specifications.
No datasheet is available for this part.