Rochester Electronics TPS60120PWPR technical specifications.
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 55uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS60120PWPR to view detailed technical specifications.
No datasheet is available for this part.