Rochester Electronics TPS60231RGTT technical specifications.
| Lead Free | Lead Free |
| Output Current | 75mA |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS60231RGTT to view detailed technical specifications.
No datasheet is available for this part.