Rochester Electronics TPS61010DRCR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61010DRCR to view detailed technical specifications.
No datasheet is available for this part.