The TPS61025DRCR is a single-output boost converter with a switching frequency of 720kHz. It features a maximum output current of 500mA and a maximum output voltage of 5.5V. The device is lead free and compliant with Reach SVHC regulations. The converter is available in cut tape packaging.
Rochester Electronics TPS61025DRCR technical specifications.
| Frequency | 720kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61025DRCR to view detailed technical specifications.
No datasheet is available for this part.