Rochester Electronics TPS61026DRCR technical specifications.
| Lead Free | Lead Free |
| Output Current | 600mA |
| Output Voltage | 5V |
| Quiescent Current | 25uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61026DRCR to view detailed technical specifications.
No datasheet is available for this part.