Rochester Electronics TPS61029DRCR technical specifications.
| Lead Free | Lead Free |
| Output Current | 1.8A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Quiescent Current | 25uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61029DRCR to view detailed technical specifications.
No datasheet is available for this part.