Rochester Electronics TPS61030RSAR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61030RSAR to view detailed technical specifications.
No datasheet is available for this part.