Rochester Electronics TPS61062DRBR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 5 |
| Output Current | 60mA |
| Output Voltage | 24V |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61062DRBR to view detailed technical specifications.
No datasheet is available for this part.