The TPS61070DDCR is a 1.2MHz boost converter with a single output voltage of 5.5V and a maximum output current of 150mA. It is manufactured by Rochester Electronics and features a lead-free design. The device is available on cut tape packaging. The quiescent current is 19uA. The TPS61070DDCR is compliant with Reach SVHC regulations.
Rochester Electronics TPS61070DDCR technical specifications.
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 19uA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61070DDCR to view detailed technical specifications.
No datasheet is available for this part.