Rochester Electronics TPS61100PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 270mA |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Quiescent Current | 65uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61100PWR to view detailed technical specifications.
No datasheet is available for this part.