The TPS61106PW is a dual-output boost converter from Rochester Electronics. It features a TSSOP package and is lead-free compliant. The device provides two outputs with a maximum current of 270mA and a maximum power of 420mW each. The quiescent current is 65uA. The TPS61106PW is available in bulk packaging.
Rochester Electronics TPS61106PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 270mA |
| Output Power | 420mW |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Quiescent Current | 65uA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61106PW to view detailed technical specifications.
No datasheet is available for this part.