Rochester Electronics TPS61130PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Output Voltage | 5.5V |
| Quiescent Current | 40uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61130PWR to view detailed technical specifications.
No datasheet is available for this part.