Rochester Electronics TPS61140DRCT technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 23mA |
| Output Voltage | 27V |
| Packaging | Tape and Reel |
| Quiescent Current | 125uA |
| Reach SVHC Compliant | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61140DRCT to view detailed technical specifications.
No datasheet is available for this part.