Rochester Electronics TPS61180RTER technical specifications.
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 39V |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS61180RTER to view detailed technical specifications.
No datasheet is available for this part.