Rochester Electronics TPS62040DRCR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 6V |
| Packaging | Bulk |
| Quiescent Current | 18uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62040DRCR to view detailed technical specifications.
No datasheet is available for this part.