Rochester Electronics TPS62042DGQR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Quiescent Current | 18uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62042DGQR to view detailed technical specifications.
No datasheet is available for this part.