The TPS62200DBVT is a single output linear regulator with a maximum output current of 300mA and a maximum output voltage of 7V. It operates at a frequency of 1MHz and has a quiescent current of 15uA. The device is packaged in a SOT-23 package and is lead free. It is compliant with Reach SVHC regulations.
Rochester Electronics TPS62200DBVT technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62200DBVT to view detailed technical specifications.
No datasheet is available for this part.