The TPS62202DBVT is a low dropout linear regulator with a single output voltage of 1.8V and a maximum output current of 300mA. It is packaged in a SOT-23 case and is lead free. The device has a quiescent current of 15uA and can deliver an output power of up to 357mW. It is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics TPS62202DBVT technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 357mW |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62202DBVT to view detailed technical specifications.
No datasheet is available for this part.