Rochester Electronics TPS62205DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62205DBVR to view detailed technical specifications.
No datasheet is available for this part.