Rochester Electronics TPS62227DDCT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Quiescent Current | 15uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62227DDCT to view detailed technical specifications.
No datasheet is available for this part.