Rochester Electronics TPS62403DRCR technical specifications.
| Lead Free | Contains Lead |
| Output Current | 600mA |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS62403DRCR to view detailed technical specifications.
No datasheet is available for this part.