Rochester Electronics TPS64201DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Packaging | Bulk |
| Quiescent Current | 20uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS64201DBVR to view detailed technical specifications.
No datasheet is available for this part.