The TPS64201DBVT is a single-output buck converter from Rochester Electronics. It features a SOT-23 package and is lead free. The device has a maximum output current of 3A and a maximum output voltage of 6.5V. The power dissipation is rated at 400mW. The quiescent current is very low at 20uA. The TPS64201DBVT is Reach SVHC compliant.
Rochester Electronics TPS64201DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 6.5V |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS64201DBVT to view detailed technical specifications.
No datasheet is available for this part.