Rochester Electronics TPS65013RGZT technical specifications.
| Package/Case | QFN |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS65013RGZT to view detailed technical specifications.
No datasheet is available for this part.