Rochester Electronics TPS65058RGET technical specifications.
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS65058RGET to view detailed technical specifications.
No datasheet is available for this part.