Rochester Electronics TPS65120RGTT technical specifications.
| Lead Free | Lead Free |
| Output Current | 25mA |
| Output Voltage | 5.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 181uA |
| Threshold Voltage | 2.15V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS65120RGTT to view detailed technical specifications.
No datasheet is available for this part.