Rochester Electronics TPS65130RGER technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 15V |
| Packaging | Bulk |
| Quiescent Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS65130RGER to view detailed technical specifications.
No datasheet is available for this part.