Rochester Electronics TPS65150PWPR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS65150PWPR to view detailed technical specifications.
No datasheet is available for this part.