Rochester Electronics TPS65160APWPR technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Voltage | 17.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS65160APWPR to view detailed technical specifications.
No datasheet is available for this part.