4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 0.96A Min. Boost Ilim & Fault Detect 40-WQFN -40 to 85
Rochester Electronics TPS65165RSBR technical specifications.
| Lead Free | Lead Free |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS65165RSBR to view detailed technical specifications.
No datasheet is available for this part.