The TPS6734ID is a single-output linear regulator with a nominal output voltage of 12.6V and a maximum output current of 120mA. It operates at a frequency of 170kHz and has a nominal supply current of 2.5mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics TPS6734ID technical specifications.
| Package/Case | SOIC |
| Frequency | 170kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Power | 725mW |
| Output Voltage | 12.6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS6734ID to view detailed technical specifications.
No datasheet is available for this part.