Rochester Electronics TPS6734IDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Power | 725mW |
| Output Voltage | 12.1V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS6734IDR to view detailed technical specifications.
No datasheet is available for this part.