The TPS6734IP is a single-output linear regulator with a nominal output voltage of 12.6V and a maximum output current of 120mA. It operates at a frequency of 170kHz and has a nominal supply current of 2.5mA. The device is packaged in a PDIP package and is available in a cut tape format. The TPS6734IP is compliant with Reach SVHC regulations and is lead-free.
Rochester Electronics TPS6734IP technical specifications.
| Package/Case | PDIP |
| Frequency | 170kHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Output Current | 120mA |
| Output Power | 1.18W |
| Output Voltage | 12.6V |
| Packaging | Cut Tape |
| Power Dissipation | 5.8mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS6734IP to view detailed technical specifications.
No datasheet is available for this part.